Technical Document
Specifications
Brand
D-LinkIR
Yes
IP Rating
IP66
Focal Length
2.8mm
Sensor Type
1/3 in 1.3 Megapixel Progressive Scan CMOS
Diameter
65mm
Height
164 mm
Country of Origin
Taiwan, Province Of China
Product details
D-Link Vigilance HD Outdoor PoE Mini Bullet Camera
The D-Link DCS-4701E HD Outdoor PoE Mini Bullet Camera high sensitivity sensor allows the camera to see details in colour, even in low light conditions. Ideal when facial or object identification is required
LowLight+
Day and night with ICR filter and IR LED
30 m night vision
Wide Dynamic Range
3D Noise Reduction
Supports Power over Ethernet
Indoor and Outdoor
IP66 outdoor certified
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
D-LinkIR
Yes
IP Rating
IP66
Focal Length
2.8mm
Sensor Type
1/3 in 1.3 Megapixel Progressive Scan CMOS
Diameter
65mm
Height
164 mm
Country of Origin
Taiwan, Province Of China
Product details
D-Link Vigilance HD Outdoor PoE Mini Bullet Camera
The D-Link DCS-4701E HD Outdoor PoE Mini Bullet Camera high sensitivity sensor allows the camera to see details in colour, even in low light conditions. Ideal when facial or object identification is required
LowLight+
Day and night with ICR filter and IR LED
30 m night vision
Wide Dynamic Range
3D Noise Reduction
Supports Power over Ethernet
Indoor and Outdoor
IP66 outdoor certified