Cypress Semiconductor NOR 32Mbit CFI Flash Memory 48-Pin BGA, S29GL032N90BFI030

RS Stock No.: 193-8815Brand: Cypress SemiconductorManufacturers Part No.: S29GL032N90BFI030
brand-logo
View all in Flash Memory

Technical Document

Specifications

Memory Size

32Mbit

Interface Type

CFI

Package Type

BGA

Pin Count

48

Organisation

4M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Dimensions

8.15 x 6.15 x 0.76mm

Number of Words

4M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

90ns

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Cypress Semiconductor NOR 32Mbit CFI Flash Memory 48-Pin BGA, S29GL032N90BFI030
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

sticker-1112

P.O.A.

Cypress Semiconductor NOR 32Mbit CFI Flash Memory 48-Pin BGA, S29GL032N90BFI030
Stock information temporarily unavailable.
sticker-1112

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Memory Size

32Mbit

Interface Type

CFI

Package Type

BGA

Pin Count

48

Organisation

4M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Dimensions

8.15 x 6.15 x 0.76mm

Number of Words

4M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

90ns

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more