Technical Document
Specifications
Memory Size
512Mbit
Interface Type
CFI, SPI
Package Type
BGA
Pin Count
24
Organisation
64M x 8 bit
Mounting Type
Surface Mount
Cell Type
NOR
Minimum Operating Supply Voltage
1.65 (I/O Supply) V, 2.7 (Core) V
Maximum Operating Supply Voltage
3.6 (Core) V, 3.6 (I/O Supply) V
Dimensions
8 x 6 x 1mm
Minimum Operating Temperature
-40 °C
Number of Bits per Word
8bit
Number of Banks
4
Maximum Operating Temperature
+85 °C
Number of Words
64M
Stock information temporarily unavailable.
Please check again later.
P.O.A.
338
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
338
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Memory Size
512Mbit
Interface Type
CFI, SPI
Package Type
BGA
Pin Count
24
Organisation
64M x 8 bit
Mounting Type
Surface Mount
Cell Type
NOR
Minimum Operating Supply Voltage
1.65 (I/O Supply) V, 2.7 (Core) V
Maximum Operating Supply Voltage
3.6 (Core) V, 3.6 (I/O Supply) V
Dimensions
8 x 6 x 1mm
Minimum Operating Temperature
-40 °C
Number of Bits per Word
8bit
Number of Banks
4
Maximum Operating Temperature
+85 °C
Number of Words
64M