Cypress Semiconductor CY8C28645-24LTXI, CMOS System On Chip SOC 44-Pin QFN

RS Stock No.: 726-0448Brand: Cypress SemiconductorManufacturers Part No.: CY8C28645-24LTXI
brand-logo
View all in System-On-Chips

Technical Document

Specifications

Processing Unit

Microcontroller

Technology

CMOS

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

44

Dimensions

7 x 7 x 0.88mm

Height

0.88mm

Length

7mm

Maximum Operating Supply Voltage

5.25 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Width

7mm

Product details

PSoC 1 (M8C Core), Cypress

The PSoC 1 (Programmable Embedded System-on-Chip) family consists of M8C-core microcontroller devices featuring configurable blocks of analogue and digital logic, and programmable interconnects. Additionally, Flash program memory, SRAM data memory and configurable I/O are included.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Cypress Semiconductor CY8C28645-24LTXI, CMOS System On Chip SOC 44-Pin QFN
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Cypress Semiconductor CY8C28645-24LTXI, CMOS System On Chip SOC 44-Pin QFN
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Processing Unit

Microcontroller

Technology

CMOS

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

44

Dimensions

7 x 7 x 0.88mm

Height

0.88mm

Length

7mm

Maximum Operating Supply Voltage

5.25 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Width

7mm

Product details

PSoC 1 (M8C Core), Cypress

The PSoC 1 (Programmable Embedded System-on-Chip) family consists of M8C-core microcontroller devices featuring configurable blocks of analogue and digital logic, and programmable interconnects. Additionally, Flash program memory, SRAM data memory and configurable I/O are included.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more