CTS, 32.76kHz Clock Oscillator, ±25ppm HCMOS, 4-Pin SMD TC25M5I32K7680

RS Stock No.: 178-2670Brand: CTSManufacturers Part No.: TC25M5I32K7680
brand-logo
View all in Crystal Oscillators

Technical Document

Specifications

Brand

CTS

Oscillator Type

Clock

Output Frequency

32.76kHz

Frequency Stability

±25ppm

Package Type

SMD

Output Level

HCMOS

Mounting Type

Surface Mount

Maximum Operating Supply Voltage

1.8V dc

Minimum Operating Temperature

-40°C

Height

1mm

Maximum Operating Temperature

85°C

Width_SC_PC

2mm

Length

2.5mm

Dimensions

2.5 x 2 x 1mm

Country of Origin

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO, 32.768kHz Clock Oscillator, ±25ppm CMOS, 4-Pin SMD
P.O.A.Each (In a Pack of 5) (Exc. GST)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

CTS, 32.76kHz Clock Oscillator, ±25ppm HCMOS, 4-Pin SMD TC25M5I32K7680
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

CTS, 32.76kHz Clock Oscillator, ±25ppm HCMOS, 4-Pin SMD TC25M5I32K7680
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO, 32.768kHz Clock Oscillator, ±25ppm CMOS, 4-Pin SMD
P.O.A.Each (In a Pack of 5) (Exc. GST)

Technical Document

Specifications

Brand

CTS

Oscillator Type

Clock

Output Frequency

32.76kHz

Frequency Stability

±25ppm

Package Type

SMD

Output Level

HCMOS

Mounting Type

Surface Mount

Maximum Operating Supply Voltage

1.8V dc

Minimum Operating Temperature

-40°C

Height

1mm

Maximum Operating Temperature

85°C

Width_SC_PC

2mm

Length

2.5mm

Dimensions

2.5 x 2 x 1mm

Country of Origin

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO, 32.768kHz Clock Oscillator, ±25ppm CMOS, 4-Pin SMD
P.O.A.Each (In a Pack of 5) (Exc. GST)