Technical Document
Specifications
Brand
CROSBYMaterial
Alloy Steel
Shackle Type
D-Shackle
Pin Type
Screw Pin
Safe Working Load
450 (5:1) kg, 550 (4:1) kg
Shackle Diameter
8.5mm
Jaw Width
28.1mm
Pin Diameter
24.6mm
Finish
Zinc Plated
Country of Origin
United States
Product details
Swivel Hoist Rings - Crosby
Crosby swivel hoist rings are designed for sling and lifting applications to the highest of quality standards. These hoist rings are excellent with a large selection of thread sizes both metric and imperial.
Features and Benefits
360° swivel and 180° pivot action
100% individually proof tested to 21/2 times the Working Load Limit with certification and statistically magnetic particle inspected
Bolts are individually proof tested, secured with patented retaining ring which requires no modification to threads
Easy disassembly and assembly of hoist ring for thorough examination of all components
Top Washer Features:
Working Load Limit and recommended torque value stamped into each washer
Material: Alloy Steel - Quenched and Tempered
Safety factor: 5:1
Marking: Product Identification Code (PIC) for material traceability along with a working Load Limit
Yellow chromate finish
Application Information
Crosby Swivel hoists are ideal for all your lifting applications in engineered lifting systems
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
CROSBYMaterial
Alloy Steel
Shackle Type
D-Shackle
Pin Type
Screw Pin
Safe Working Load
450 (5:1) kg, 550 (4:1) kg
Shackle Diameter
8.5mm
Jaw Width
28.1mm
Pin Diameter
24.6mm
Finish
Zinc Plated
Country of Origin
United States
Product details
Swivel Hoist Rings - Crosby
Crosby swivel hoist rings are designed for sling and lifting applications to the highest of quality standards. These hoist rings are excellent with a large selection of thread sizes both metric and imperial.
Features and Benefits
360° swivel and 180° pivot action
100% individually proof tested to 21/2 times the Working Load Limit with certification and statistically magnetic particle inspected
Bolts are individually proof tested, secured with patented retaining ring which requires no modification to threads
Easy disassembly and assembly of hoist ring for thorough examination of all components
Top Washer Features:
Working Load Limit and recommended torque value stamped into each washer
Material: Alloy Steel - Quenched and Tempered
Safety factor: 5:1
Marking: Product Identification Code (PIC) for material traceability along with a working Load Limit
Yellow chromate finish
Application Information
Crosby Swivel hoists are ideal for all your lifting applications in engineered lifting systems