Technical Document
Specifications
Brand
CoroplastWidth
38mm
Thickness
1.6mm
Length
33m
Backing Material
PE Foam
Colour
Grey
Adhesion Strength
5.9 N/cm
Adhesive Material
Acrylic
Maximum Operating Temperature
+90°C
Country of Origin
Germany
Product details
Double-sided adhesive tape, PE foam, 4247 F/P
Double-sided, anthracite foam adhesive tape with solvent-based acrylic adhesive
Good initial and outstanding ultimate bond strength, suitable for demanding applications
For bonding skirting, profiles, mirrors and sash/glazing bars in indoor and outdoor environments
With white paper liner or with green PP film liner
Bond strength on steel 25 N, breaking force 35 N (25 mm)
Elongation at break 200%, shearing resistance > 10000
Temperature range -40 °C → +90 °C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
CoroplastWidth
38mm
Thickness
1.6mm
Length
33m
Backing Material
PE Foam
Colour
Grey
Adhesion Strength
5.9 N/cm
Adhesive Material
Acrylic
Maximum Operating Temperature
+90°C
Country of Origin
Germany
Product details
Double-sided adhesive tape, PE foam, 4247 F/P
Double-sided, anthracite foam adhesive tape with solvent-based acrylic adhesive
Good initial and outstanding ultimate bond strength, suitable for demanding applications
For bonding skirting, profiles, mirrors and sash/glazing bars in indoor and outdoor environments
With white paper liner or with green PP film liner
Bond strength on steel 25 N, breaking force 35 N (25 mm)
Elongation at break 200%, shearing resistance > 10000
Temperature range -40 °C → +90 °C