Cooper Bussmann 3.5A T Fibre Cartridge Fuse, 10 x 38mm

RS Stock No.: 851-1249Brand: Cooper BussmannManufacturers Part No.: FNQ-3-1-2
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

3.5A

Fuse Size

10 x 38mm

Fuse Speed

T

Voltage Rating

500V ac

Body Material

Fibre

Series

FNQ

Country of Origin

Mexico

Product details

Midget Fuse & Accessories

Professional range of Bussmann midget fuses and accessories that are 600V rated and available with different current ratings.

Fast blow
Mounting Style - Holder
Termination Style - Clip
Body Material - Melamine or Fibre available
Typical Applications:
DC control circuits that require fast acting protection.
PV systems.

Midget Fuse

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Cooper Bussmann 3.5A T Fibre Cartridge Fuse, 10 x 38mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Cooper Bussmann 3.5A T Fibre Cartridge Fuse, 10 x 38mm
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Current Rating

3.5A

Fuse Size

10 x 38mm

Fuse Speed

T

Voltage Rating

500V ac

Body Material

Fibre

Series

FNQ

Country of Origin

Mexico

Product details

Midget Fuse & Accessories

Professional range of Bussmann midget fuses and accessories that are 600V rated and available with different current ratings.

Fast blow
Mounting Style - Holder
Termination Style - Clip
Body Material - Melamine or Fibre available
Typical Applications:
DC control circuits that require fast acting protection.
PV systems.

Midget Fuse

You may be interested in