Cooper Bussmann 20A Glass Cartridge Fuse, 6.3 x 32mm

RS Stock No.: 854-9027Brand: Cooper BussmannManufacturers Part No.: F03A125V20AS
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

20A

Fuse Size

6.3 x 32mm

Voltage Rating

125V ac

Body Material

Glass

Series

F03A

Country of Origin

Mexico

Product details

Military Standard 6.35 x 32mm - F03A Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

You may be interested in

P.O.A.

Each (In a Pack of 5) (Exc. GST)

Cooper Bussmann 20A Glass Cartridge Fuse, 6.3 x 32mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 5) (Exc. GST)

Cooper Bussmann 20A Glass Cartridge Fuse, 6.3 x 32mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Current Rating

20A

Fuse Size

6.3 x 32mm

Voltage Rating

125V ac

Body Material

Glass

Series

F03A

Country of Origin

Mexico

Product details

Military Standard 6.35 x 32mm - F03A Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

You may be interested in