Cooper Bussmann 750mA F Glass Cartridge Fuse, 14 x 51mm

RS Stock No.: 851-0965Brand: Cooper BussmannManufacturers Part No.: F02A-3-4A
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

750mA

Fuse Size

14 x 51mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

Series

F02A

Country of Origin

Mexico

Product details

Military Standard 6.35 x 32mm - F02A Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Cooper Bussmann 750mA F Glass Cartridge Fuse, 14 x 51mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Cooper Bussmann 750mA F Glass Cartridge Fuse, 14 x 51mm
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Current Rating

750mA

Fuse Size

14 x 51mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

Series

F02A

Country of Origin

Mexico

Product details

Military Standard 6.35 x 32mm - F02A Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

You may be interested in