Cooper Bussmann 2A Glass Cartridge Fuse, 6.3 x 25mm

RS Stock No.: 851-0839Brand: Cooper BussmannManufacturers Part No.: F01A125V2A
brand-logo
View all in Home

Technical Document

Specifications

Current Rating

2A

Fuse Size

6.3 x 25mm

Voltage Rating

125V ac

Body Material

Glass

Series

F01A

Country of Origin

Mexico

Product details

Military Standard 6.35 x 25mm - F01A Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Cooper Bussmann 2A Glass Cartridge Fuse, 6.3 x 25mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Cooper Bussmann 2A Glass Cartridge Fuse, 6.3 x 25mm
Stock information temporarily unavailable.

Technical Document

Specifications

Current Rating

2A

Fuse Size

6.3 x 25mm

Voltage Rating

125V ac

Body Material

Glass

Series

F01A

Country of Origin

Mexico

Product details

Military Standard 6.35 x 25mm - F01A Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available