Technical Document
Specifications
Brand
COMMSCOPESeries
SL
Length
2m
Terminated/Unterminated
Terminated
Shield Type
UTP
Outer Sheath Material
LSZH
Sheath Colour
White
Standards Met
LSZH, RoHS
Country of Origin
Tunisia
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
PC RJ45 SL C5e UTP LZ SR Wh 2,0m
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
PC RJ45 SL C5e UTP LZ SR Wh 2,0m
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
COMMSCOPESeries
SL
Length
2m
Terminated/Unterminated
Terminated
Shield Type
UTP
Outer Sheath Material
LSZH
Sheath Colour
White
Standards Met
LSZH, RoHS
Country of Origin
Tunisia