Round tube-axial fan,773cu.m/h 230Vac

RS Stock No.: 258-4601Brand: COMAIR ROTRONManufacturers Part No.: CLE3L2
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

230 V ac

AC or DC Operation

AC

Power Consumption

34W

Maximum Current

250mA

Depth

88.9mm

Dimensions

254 (Dia.) x 88.9mm

Air Flow

935m³/h

Noise Level

49.2dB

Fan Speed

1650rpm

Bearing Type

Ball

Product details

AC Tube-Axial Fans Round Housing

Shaped trailing edge cooling fans using stainless steel ball bearings for prolonged life
Constructed using a single piece die-cast aluminium veturi combined with a flame retardant polycarbonate propeller
Motor protection by self-resetting thermal device

Approvals

UL; CSA; TUV

You may be interested in

P.O.A.

Round tube-axial fan,773cu.m/h 230Vac
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Round tube-axial fan,773cu.m/h 230Vac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Supply Voltage

230 V ac

AC or DC Operation

AC

Power Consumption

34W

Maximum Current

250mA

Depth

88.9mm

Dimensions

254 (Dia.) x 88.9mm

Air Flow

935m³/h

Noise Level

49.2dB

Fan Speed

1650rpm

Bearing Type

Ball

Product details

AC Tube-Axial Fans Round Housing

Shaped trailing edge cooling fans using stainless steel ball bearings for prolonged life
Constructed using a single piece die-cast aluminium veturi combined with a flame retardant polycarbonate propeller
Motor protection by self-resetting thermal device

Approvals

UL; CSA; TUV

You may be interested in