Cloud Mixer DCM1
Technical Document
Specifications
Brand
CloudMicrophone Inputs
4
Stereo Pair Inputs
8
Rack Mountable
Yes
Phantom Power
Yes
Frequency Response
20 Hz → 20 KHz
Operating Voltage
100 → 240 V ac, -12 → 12V dc
Weight
3.1kg
Depth
170mm
Height
88mm
Maximum Frequency Response
20 kHz
Maximum Operating Voltage
12 V dc, 240 V ac
Minimum Frequency Response
20 Hz
Width
482.6mm
Minimum Operating Voltage
100 V ac, -12 V dc
Country of Origin
China
Product details
Digital Control Zone Mixer DCM1
Digital control zone mixers can be used in multiple zones, ideal for retail parks, bars, hotels, schools, conference centres and offices. Combined or separate zones.
8 stereo line inputs (1 balanced) with input level trims
8 balanced line outputs (2 stereo + 6 mono)
4 Extension ports for optional remote line input modules, using Cat 5 UTP Cable (see range that includes 625-6748)
External inputs can be routed to any zone
Separate analogue paging microphone input with standard short to ground zone selection
Paging to all zones
2 x 16 character LCD dot matrix display
4 definable zone groups
Any line input may have priority in any zone
Configurable source selection restriction per zone
Key protected "installer" modeprevents menus being re-configured
Inputs, zones and groups can be named
RS232 interface for control by third parties control systems
Front panel LEDs conform remote access
Self contained
Multiple mixers can be cascaded to make larger systems
External music mute imput for interface with emergency systems
Emergency input can be assigned to any microphone or line input, overriding music
Rack mounting unit 2U 19"
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
CloudMicrophone Inputs
4
Stereo Pair Inputs
8
Rack Mountable
Yes
Phantom Power
Yes
Frequency Response
20 Hz → 20 KHz
Operating Voltage
100 → 240 V ac, -12 → 12V dc
Weight
3.1kg
Depth
170mm
Height
88mm
Maximum Frequency Response
20 kHz
Maximum Operating Voltage
12 V dc, 240 V ac
Minimum Frequency Response
20 Hz
Width
482.6mm
Minimum Operating Voltage
100 V ac, -12 V dc
Country of Origin
China
Product details
Digital Control Zone Mixer DCM1
Digital control zone mixers can be used in multiple zones, ideal for retail parks, bars, hotels, schools, conference centres and offices. Combined or separate zones.
8 stereo line inputs (1 balanced) with input level trims
8 balanced line outputs (2 stereo + 6 mono)
4 Extension ports for optional remote line input modules, using Cat 5 UTP Cable (see range that includes 625-6748)
External inputs can be routed to any zone
Separate analogue paging microphone input with standard short to ground zone selection
Paging to all zones
2 x 16 character LCD dot matrix display
4 definable zone groups
Any line input may have priority in any zone
Configurable source selection restriction per zone
Key protected "installer" modeprevents menus being re-configured
Inputs, zones and groups can be named
RS232 interface for control by third parties control systems
Front panel LEDs conform remote access
Self contained
Multiple mixers can be cascaded to make larger systems
External music mute imput for interface with emergency systems
Emergency input can be assigned to any microphone or line input, overriding music
Rack mounting unit 2U 19"