Technical Document
Specifications
Brand
CinchType
Header
Number Of Contacts
60
Gender
Male
Current Rating
10A
Mounting Type
Through Hole
Termination Method
Solder
Height
50.8mm
Width
189.2mm
Housing Material
Glass Fibre Reinforced Polymer
Depth
172.7mm
Contact Material
Brass
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Plating
Tin
Country of Origin
United States
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
CinchType
Header
Number Of Contacts
60
Gender
Male
Current Rating
10A
Mounting Type
Through Hole
Termination Method
Solder
Height
50.8mm
Width
189.2mm
Housing Material
Glass Fibre Reinforced Polymer
Depth
172.7mm
Contact Material
Brass
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Plating
Tin
Country of Origin
United States
