Cavotec Cable Chain, W185 mm x D78mm, L1m, 200 mm Min. Bend Radius, Plastic
Technical Document
Specifications
Brand
CavotecWidth
185 mm
Depth
78mm
Trunking/Chain Type
Cable Chain
Material
Plastic
Length
1m
Minimum Bend Radius
200 mm
Product details
Fully Enclosed Open Link - Single Sided
Has the benefits of the Open Link - Single Sided trunking but also offers protection against ingress of larger swarf particlesSupplied in 1m (approx) lengths
Chain Link Trunking
Lightweight nylon chain link trunking for protection of machine service components such as cables, pneumatic and hydraulic pipes when used in robotics and other applications where services are required to move with the movement of the machinery. The chain may be used in ambient temperatures between -25°C and +125°C and is durable against harsh corrosive environments as found in refineries and machine applications, or areas where chemical fumes, refrigeration fluids, lubricating oils and solvents are present.,For all types the connecting pivot pins may be removed facilitating assembly of different size lengths. Mounting brackets are available seperately, brackets are supplied in sets of two. Brackets for Double Sided Trunking supplied with tie wraps.,All types of chain link trunking are supplied in approx. one metre lengths.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CavotecWidth
185 mm
Depth
78mm
Trunking/Chain Type
Cable Chain
Material
Plastic
Length
1m
Minimum Bend Radius
200 mm
Product details
Fully Enclosed Open Link - Single Sided
Has the benefits of the Open Link - Single Sided trunking but also offers protection against ingress of larger swarf particlesSupplied in 1m (approx) lengths
Chain Link Trunking
Lightweight nylon chain link trunking for protection of machine service components such as cables, pneumatic and hydraulic pipes when used in robotics and other applications where services are required to move with the movement of the machinery. The chain may be used in ambient temperatures between -25°C and +125°C and is durable against harsh corrosive environments as found in refineries and machine applications, or areas where chemical fumes, refrigeration fluids, lubricating oils and solvents are present.,For all types the connecting pivot pins may be removed facilitating assembly of different size lengths. Mounting brackets are available seperately, brackets are supplied in sets of two. Brackets for Double Sided Trunking supplied with tie wraps.,All types of chain link trunking are supplied in approx. one metre lengths.