Technical Document
Specifications
Brand
CATSeries
Supremacy
Gender
Men
Shoe Size EU
45
Shoe Size UK
11
Shoe Size US
12
Type
Ankle Boots
Colour
Black
Safety Toe
Yes
Safety Toe Type
Steel
Closure Type
Lace Up, Zipper
Resistant To
Oil, Slip
Safety Rating EN ISO 20345
SB
Midsole Type
Steel
Upper Material
Leather
Anti-Slip
Yes
Country of Origin
China
Product details
Cat Supremacy Safety Boots
These heavy-duty safety boots from Cat are designed for the toughest workplaces or outdoor environments where extra protection is required but all day comfort is still very important.
These work boots comply with the basic SB safety requirements and additionally feature heat-resistant soles, as well as penetration resistance and slip resistance as per EN 20345.
Features & Benefits
Slip-resistant, rugged, heavy-duty
Waterproof lining
200 joule steel toecap
Removable Poliyou® insole
Heat resistant outsole to 300°C
Side zipper to get boots on and off quickly
Typical Applications
Heavy industrial environments
Construction areas
Manufacturing operations
Equipment operators
Tradespeople
Caterpillar Industrial Footware
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CATSeries
Supremacy
Gender
Men
Shoe Size EU
45
Shoe Size UK
11
Shoe Size US
12
Type
Ankle Boots
Colour
Black
Safety Toe
Yes
Safety Toe Type
Steel
Closure Type
Lace Up, Zipper
Resistant To
Oil, Slip
Safety Rating EN ISO 20345
SB
Midsole Type
Steel
Upper Material
Leather
Anti-Slip
Yes
Country of Origin
China
Product details
Cat Supremacy Safety Boots
These heavy-duty safety boots from Cat are designed for the toughest workplaces or outdoor environments where extra protection is required but all day comfort is still very important.
These work boots comply with the basic SB safety requirements and additionally feature heat-resistant soles, as well as penetration resistance and slip resistance as per EN 20345.
Features & Benefits
Slip-resistant, rugged, heavy-duty
Waterproof lining
200 joule steel toecap
Removable Poliyou® insole
Heat resistant outsole to 300°C
Side zipper to get boots on and off quickly
Typical Applications
Heavy industrial environments
Construction areas
Manufacturing operations
Equipment operators
Tradespeople