Technical Document
Specifications
Brand
CATSeries
Dimen
Gender
Men
Shoe Size EU
46
Shoe Size UK
12
Shoe Size US
13
Type
Ankle Boots
Colour
Honey
Safety Toe
Yes
Safety Toe Type
Steel
Closure Type
Lace Up
Safety Rating EN ISO 20345
SB
Upper Material
Leather
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
CAT Dimen Honey Steel Toe Capped Men's Safety Boots, UK 12, EU 46
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
CAT Dimen Honey Steel Toe Capped Men's Safety Boots, UK 12, EU 46
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
CATSeries
Dimen
Gender
Men
Shoe Size EU
46
Shoe Size UK
12
Shoe Size US
13
Type
Ankle Boots
Colour
Honey
Safety Toe
Yes
Safety Toe Type
Steel
Closure Type
Lace Up
Safety Rating EN ISO 20345
SB
Upper Material
Leather
Country of Origin
China