Carlo Gavazzi WM30 Power Quality Analyser, 3-Phase, 55V ac/dc Max

RS Stock No.: 857-3269Brand: Carlo GavazziManufacturers Part No.: WM30AV63L
brand-logo
View all in Power Quality Analysers

Technical Document

Specifications

Absolute Maximum Power Measurement

-9999999999 → +9999999999kWh

Number of Phases

3

Maximum Voltage

55V ac/dc

Best Voltage Measurement Accuracy

±0.2 %

Best Current Measurement Accuracy

±0.2 %

Display Type

LCD

Measurement Type

Energy, Harmonic Distortion

Measurement Standards

EN50470-3, EN62053-22, EN62053-23

Power Source

Mains

Model Number p

WM30

Battery Life

10 yr

Maximum Operating Temperature

55°C

Width

49.9mm

Length

96mm

Weight

420g

Maximum Frequency

440Hz

Minimum Frequency

40 Hz

Dimensions

96 x 49.9 x 96mm

Minimum Operating Temperature

-25°C

Height

96mm

Country of Origin

Italy

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Carlo Gavazzi WM30 Power Quality Analyser, 3-Phase, 55V ac/dc Max
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Carlo Gavazzi WM30 Power Quality Analyser, 3-Phase, 55V ac/dc Max
Stock information temporarily unavailable.

Technical Document

Specifications

Absolute Maximum Power Measurement

-9999999999 → +9999999999kWh

Number of Phases

3

Maximum Voltage

55V ac/dc

Best Voltage Measurement Accuracy

±0.2 %

Best Current Measurement Accuracy

±0.2 %

Display Type

LCD

Measurement Type

Energy, Harmonic Distortion

Measurement Standards

EN50470-3, EN62053-22, EN62053-23

Power Source

Mains

Model Number p

WM30

Battery Life

10 yr

Maximum Operating Temperature

55°C

Width

49.9mm

Length

96mm

Weight

420g

Maximum Frequency

440Hz

Minimum Frequency

40 Hz

Dimensions

96 x 49.9 x 96mm

Minimum Operating Temperature

-25°C

Height

96mm

Country of Origin

Italy