Technical Document
Specifications
Brand
CalmagCountry of Origin
United Kingdom
Product details
CalSoakaway Traditional Neutraliser
As an optimum below ground device, the CalSoakaway has been designed to conform with the latest regulations. It has been manufactured to the highest possible standards using an excellent material that does not degrade when exposed to acidic waste. The durable housing has the recommended number of outlets for the acidic waste to disperse from the calcium carbonate, and the universal cap can cope with 22 mm, 35 mm and 42 mm condensate pipe.
Features and Benefits
Total acid protection
10-year warranty
No replacement needed
Simple to install
Easy discharge
Compatible with 22 mm, 35 mm and 42 mm condensate pipe
Product Application Information
The Calmag Soakaway should be used with 10 mm limestone chippings.
Standards
BS6798:2014
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
CalmagCountry of Origin
United Kingdom
Product details
CalSoakaway Traditional Neutraliser
As an optimum below ground device, the CalSoakaway has been designed to conform with the latest regulations. It has been manufactured to the highest possible standards using an excellent material that does not degrade when exposed to acidic waste. The durable housing has the recommended number of outlets for the acidic waste to disperse from the calcium carbonate, and the universal cap can cope with 22 mm, 35 mm and 42 mm condensate pipe.
Features and Benefits
Total acid protection
10-year warranty
No replacement needed
Simple to install
Easy discharge
Compatible with 22 mm, 35 mm and 42 mm condensate pipe
Product Application Information
The Calmag Soakaway should be used with 10 mm limestone chippings.
Standards
BS6798:2014