Burkert Solenoid Valve 138064, 3 port(s) , 24 V dc, M5

RS Stock No.: 244-301Brand: BurkertManufacturers Part No.: 138064
brand-logo
View all in Solenoid Valves

Technical Document

Specifications

Brand

Burkert

Supply Voltage

24 V dc

Number of Ports

3

Connection Size

M5

Connection

M5 Metric Female

Suitable Applications

Inert Gas, Liquid

Type

3/2

Connection Gender

Female

Thread Standard or Connection Type

Metric

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Burkert Solenoid Valve 138064, 3 port(s) , 24 V dc, M5
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Burkert Solenoid Valve 138064, 3 port(s) , 24 V dc, M5
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Burkert

Supply Voltage

24 V dc

Number of Ports

3

Connection Size

M5

Connection

M5 Metric Female

Suitable Applications

Inert Gas, Liquid

Type

3/2

Connection Gender

Female

Thread Standard or Connection Type

Metric

You may be interested in