Technical Document
Specifications
Brand
BTAccessory Type
Ringer
Product details
Extension Tone Caller II
The Tone Caller from BT, with its loud adjustable tone makes it easier to know when your phone is ringing. It features an extra audible alert if you are having problems hearing your telephone ring. With a choice of 4 different pitch settings and a volume control, plug this additional bell into a spare telephone socket or use a socket adaptor(RS 7378215) to plug it in beside your existing phone
Ideal in noisy enviroments, connects to the phone socket
Selectable four sounds with volume control (82 dB)
Cable length - 3m
Fixing screws included
REN 1
Dimensions: 152x252x252mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
BTAccessory Type
Ringer
Product details
Extension Tone Caller II
The Tone Caller from BT, with its loud adjustable tone makes it easier to know when your phone is ringing. It features an extra audible alert if you are having problems hearing your telephone ring. With a choice of 4 different pitch settings and a volume control, plug this additional bell into a spare telephone socket or use a socket adaptor(RS 7378215) to plug it in beside your existing phone
Ideal in noisy enviroments, connects to the phone socket
Selectable four sounds with volume control (82 dB)
Cable length - 3m
Fixing screws included
REN 1
Dimensions: 152x252x252mm