Brother PT-9800PCN Label Printer, 36mm Max Label Width

RS Stock No.: 737-0713Brand: BrotherManufacturers Part No.: PT9800PCNZG1
brand-logo
View all in Label Printers

Technical Document

Specifications

Brand

BROTHER

Model

PT-9800PCN

Application

Industrial

Maximum Label Width

36mm

Resolution

360 x 720dpi

Wireless

No

Dimensions

116 x 193 x 140mm

Connection Port

Ethernet, Serial, USB 1.1, USB 2.0

Weight

1.6kg

Height

140mm

Width

116mm

Depth

193mm

Country of Origin

China

Product details

PT-9800PCN Labelling Machine

The office or warehouse can share the professional features of the PT-9800PCN easily as it's built-in networking allows all network users to create wide durable labels quickly without any software or driver installation required

Maximum resolution 360 x 720 Pixels
Display LED
Interface USB Network Serial
Connection to PC
Tape type TZ Tape HG Tape
Tape width 5-36mm
Number of fonts All True Type Fonts installed in your computer
Dimensions W x D x H 116 x 192.7 x 140 mm
Weight 1.58 Kg

Stock information temporarily unavailable.

P.O.A.

Brother PT-9800PCN Label Printer, 36mm Max Label Width
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Brother PT-9800PCN Label Printer, 36mm Max Label Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BROTHER

Model

PT-9800PCN

Application

Industrial

Maximum Label Width

36mm

Resolution

360 x 720dpi

Wireless

No

Dimensions

116 x 193 x 140mm

Connection Port

Ethernet, Serial, USB 1.1, USB 2.0

Weight

1.6kg

Height

140mm

Width

116mm

Depth

193mm

Country of Origin

China

Product details

PT-9800PCN Labelling Machine

The office or warehouse can share the professional features of the PT-9800PCN easily as it's built-in networking allows all network users to create wide durable labels quickly without any software or driver installation required

Maximum resolution 360 x 720 Pixels
Display LED
Interface USB Network Serial
Connection to PC
Tape type TZ Tape HG Tape
Tape width 5-36mm
Number of fonts All True Type Fonts installed in your computer
Dimensions W x D x H 116 x 192.7 x 140 mm
Weight 1.58 Kg