Technical Document
Specifications
Brand
BroadcomTypical Rise Time
300ns
Typical Fall Time
300ns
Number of Pins
6
Mounting Type
Surface Mount
Application
Cell Phone, Computer, Digital Camera, Keyboard, LCD Monitor, PDA, Tablet PC, TV, Video Camera
Dimensions
2.6 x 2.2 x 0.55mm
Height
0.55mm
Length
2.6mm
Width
2.2mm
Country of Origin
China
Product details
Ambient Light Photo Sensor with Digital (SMBus) Output
The APDS-9303 is a low-voltage Digital Ambient Light Photo Sensor that converts light intensity to digital signal output capable of direct SMBus interface.
Approximate the human-eye response
Precise Illuminance measurement under diverse lighting conditions
Programmable Interrupt Function with User-Defined Upper and Lower Threshold Settings
16-Bit Digital Output with SMBus at 100kHz
Programmable Analogue Gain and Integration Time
Miniature ChipLED Package 2.6 x 2.2 x 0.55 mm
50/60Hz Lighting Ripple Rejection
Low Active Power (0.6 mW Typical) with Power Down Mode
Position & Motion Sensors, Avago
Stock information temporarily unavailable.
Please check again later.
P.O.A.
2
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
2
Technical Document
Specifications
Brand
BroadcomTypical Rise Time
300ns
Typical Fall Time
300ns
Number of Pins
6
Mounting Type
Surface Mount
Application
Cell Phone, Computer, Digital Camera, Keyboard, LCD Monitor, PDA, Tablet PC, TV, Video Camera
Dimensions
2.6 x 2.2 x 0.55mm
Height
0.55mm
Length
2.6mm
Width
2.2mm
Country of Origin
China
Product details
Ambient Light Photo Sensor with Digital (SMBus) Output
The APDS-9303 is a low-voltage Digital Ambient Light Photo Sensor that converts light intensity to digital signal output capable of direct SMBus interface.
Approximate the human-eye response
Precise Illuminance measurement under diverse lighting conditions
Programmable Interrupt Function with User-Defined Upper and Lower Threshold Settings
16-Bit Digital Output with SMBus at 100kHz
Programmable Analogue Gain and Integration Time
Miniature ChipLED Package 2.6 x 2.2 x 0.55 mm
50/60Hz Lighting Ripple Rejection
Low Active Power (0.6 mW Typical) with Power Down Mode