Technical Document
Specifications
Brand
BritoolDrive Size
1/2 in
Type
Extension
Drive Type
Square
Overall Length
75 mm, 125 mm, 250 mm
Sub Type
3 Piece Extension Bar Set
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Britool 1/2 in Square Extension, 75 mm, 125 mm, 250 mm Overall
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Britool 1/2 in Square Extension, 75 mm, 125 mm, 250 mm Overall
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
BritoolDrive Size
1/2 in
Type
Extension
Drive Type
Square
Overall Length
75 mm, 125 mm, 250 mm
Sub Type
3 Piece Extension Bar Set