Bourns, 1420 Surge Protector 1200 V dc Maximum Voltage Rating 40kA Maximum Surge Current Photovoltaic Surge Protector

RS Stock No.: 172-7306Brand: BournsManufacturers Part No.: 1420-PV-1000
brand-logo
View all in Surge Suppressor Units

Technical Document

Specifications

Brand

Bourns

Suppressor Type

Photovoltaic Surge Protector

Maximum Voltage Rating

1200 V dc

Mounting Type

DIN Rail

Maximum Surge Current

40kA

Series

1420

Length

54mm

Depth

67mm

Height

90mm

Dimensions

54 x 67 x 90mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

Bourns DC SPD for Photovoltaic applications

Hybrid MOV/GDT design
No leakage over life
DIN Rail mountable
40 kA maximum impulse current rating
Minimal footprint within DC power system
Uni-block design with replaceable modules
Visual fault indicator
Thermal disconnect

Surge Protection Devices, SPDs (DIN-rail)

Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bourns, 1420 Surge Protector 1200 V dc Maximum Voltage Rating 40kA Maximum Surge Current Photovoltaic Surge Protector
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Bourns, 1420 Surge Protector 1200 V dc Maximum Voltage Rating 40kA Maximum Surge Current Photovoltaic Surge Protector
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bourns

Suppressor Type

Photovoltaic Surge Protector

Maximum Voltage Rating

1200 V dc

Mounting Type

DIN Rail

Maximum Surge Current

40kA

Series

1420

Length

54mm

Depth

67mm

Height

90mm

Dimensions

54 x 67 x 90mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

Bourns DC SPD for Photovoltaic applications

Hybrid MOV/GDT design
No leakage over life
DIN Rail mountable
40 kA maximum impulse current rating
Minimal footprint within DC power system
Uni-block design with replaceable modules
Visual fault indicator
Thermal disconnect

Surge Protection Devices, SPDs (DIN-rail)

Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.