Technical Document
Specifications
Brand
BottType
Kitted Cupboard
Floor Standing
Yes
Number Of Doors
2
Number Of Shelves
3
Number Of Drawers
4
Material
Steel
Colour
Blue
Dimensions
2000 x 1000 x 550mm
Depth
550mm
Height
2000mm
Width
1m
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Bott 2 Door Steel Floor Standing Cupboard, 2000 x 1000 x 550mm
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Bott 2 Door Steel Floor Standing Cupboard, 2000 x 1000 x 550mm
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
BottType
Kitted Cupboard
Floor Standing
Yes
Number Of Doors
2
Number Of Shelves
3
Number Of Drawers
4
Material
Steel
Colour
Blue
Dimensions
2000 x 1000 x 550mm
Depth
550mm
Height
2000mm
Width
1m
Country of Origin
United Kingdom