Bosch Keyless 14.4V Cordless Drill Driver, Type G - British 3-Pin

RS Stock No.: 506-3422Brand: BoschManufacturers Part No.: GSB 14.4VE-2
brand-logo
View all in Drills

Technical Document

Specifications

Brand

Bosch

Drill Type

Drill Driver

Voltage Rating

14.4V

Corded/Cordless

Cordless

Battery Type

NiMH

Battery Capacity

3Ah

Chuck Type

Keyless

Max Speed

1700rpm

Speed

0 → 380 / 0 → 1700rpm

Plug Type

Type G - British 3-pin

Drilling Capacity Wood

40 mm

Number of Gears

2

Model Number

GSB 14.4 VE-2

Product details

Bosch Drills

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bosch Keyless 14.4V Cordless Drill Driver, Type G - British 3-Pin
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Bosch Keyless 14.4V Cordless Drill Driver, Type G - British 3-Pin
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bosch

Drill Type

Drill Driver

Voltage Rating

14.4V

Corded/Cordless

Cordless

Battery Type

NiMH

Battery Capacity

3Ah

Chuck Type

Keyless

Max Speed

1700rpm

Speed

0 → 380 / 0 → 1700rpm

Plug Type

Type G - British 3-pin

Drilling Capacity Wood

40 mm

Number of Gears

2

Model Number

GSB 14.4 VE-2

Product details

Bosch Drills