Bosch GBM 13-2 Rotary Drill, 240V, 550W, 1.9kg

RS Stock No.: 760-0685Brand: BoschManufacturers Part No.: GBM 13-2
brand-logo
View all in Drills

Technical Document

Specifications

Brand

Bosch

Voltage Rating

240V

Corded/Cordless

Corded

Chuck Size

1 → 13mm

Hammer Action

Yes

Weight

1.9kg

Speed

0 → 1000 / 1900rpm

Wattage

550W

Drilling Capacity Wood

20 → 32 mm

Drilling Capacity Metal

8 → 13 mm

Model Number

GBM 13-2

Country of Origin

Switzerland

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bosch GBM 13-2 Rotary Drill, 240V, 550W, 1.9kg
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Bosch GBM 13-2 Rotary Drill, 240V, 550W, 1.9kg
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Bosch

Voltage Rating

240V

Corded/Cordless

Corded

Chuck Size

1 → 13mm

Hammer Action

Yes

Weight

1.9kg

Speed

0 → 1000 / 1900rpm

Wattage

550W

Drilling Capacity Wood

20 → 32 mm

Drilling Capacity Metal

8 → 13 mm

Model Number

GBM 13-2

Country of Origin

Switzerland

You may be interested in