Technical Document
Specifications
Brand
BoschDrill Type
Hammer Drill
Corded/Cordless
Cordless
Battery Type
Li-ion
Battery Capacity
4Ah
Series
GBH
Chuck Size
13mm
Chuck Type
SDS Plus; Keyless
Number of Batteries
2
Hammer Action
Yes
Plug Type
Type G - British 3-pin
Drilling Capacity Wood
30 mm
Drilling Capacity Metal
13 mm
Model Number
GBH 36VF-LI
Country of Origin
Germany
Product details
36V SDS-Plus Rotary Hammer Drill with L-Boxx (GBH 36 VF-LI)
Professional 36V Rotary Hammer Drill with pneumatic drilling mechanism with chisel function. Supplied with a keyless chuck for drilling applications.
Electronic Cell Protection avoids battery issues such as deep discharge, overheating and battery overload.
CoolPack battery technology enables optimum heat dissipation increasing battery tool life by up to 100%
3 operation modes - Drilling - Hammer - Chisel
Foward and reverse direction
4.0Ah batteries for long run time, ideal for outdoor applications
Supplied with
2 x 4.0Ah Li-Ion batteries, quick charger, 13mm keyless chuck, auxiliary handle, 210mm depth stop, L-Boxx carry and storage case.
Bosch Drills
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
BoschDrill Type
Hammer Drill
Corded/Cordless
Cordless
Battery Type
Li-ion
Battery Capacity
4Ah
Series
GBH
Chuck Size
13mm
Chuck Type
SDS Plus; Keyless
Number of Batteries
2
Hammer Action
Yes
Plug Type
Type G - British 3-pin
Drilling Capacity Wood
30 mm
Drilling Capacity Metal
13 mm
Model Number
GBH 36VF-LI
Country of Origin
Germany
Product details
36V SDS-Plus Rotary Hammer Drill with L-Boxx (GBH 36 VF-LI)
Professional 36V Rotary Hammer Drill with pneumatic drilling mechanism with chisel function. Supplied with a keyless chuck for drilling applications.
Electronic Cell Protection avoids battery issues such as deep discharge, overheating and battery overload.
CoolPack battery technology enables optimum heat dissipation increasing battery tool life by up to 100%
3 operation modes - Drilling - Hammer - Chisel
Foward and reverse direction
4.0Ah batteries for long run time, ideal for outdoor applications
Supplied with
2 x 4.0Ah Li-Ion batteries, quick charger, 13mm keyless chuck, auxiliary handle, 210mm depth stop, L-Boxx carry and storage case.