Technical Document
Specifications
Brand
BoschDrill Type
Hammer Drill
Chuck Type
Keyless
Hammer Action
Yes
Weight
1.7kg
Speed
50 → 3000rpm
Wattage
650W
Plug Type
Type G - British 3-pin
Drilling Capacity Wood
30 mm
Drilling Capacity Masonry
14 mm
Drilling Capacity Metal
12 mm
Model Number
PSB650RE
Country of Origin
Hungary
Product details
Compact Hammer Drill 650W (PSB 650 RE)
Compact and powerful Bosch Green 650W hammer drill ideal for home use or light commercial use.
Compact, lightweight, ergonomic tool ideal for long working periods with minimum operator fatigue
Easy speed selection and control whilst working simply by turning the select switch, ideal when moving from masonry drilling to driving
Bosch Electronic control for variable drilling
Easy bit change with the Bosch Single sleeve keyless Push + Lock chuck changes
Forward and reverse direction
Hanging hook for practical storage
Supplied with
Carry case.
Bosch Green Power Tools
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
BoschDrill Type
Hammer Drill
Chuck Type
Keyless
Hammer Action
Yes
Weight
1.7kg
Speed
50 → 3000rpm
Wattage
650W
Plug Type
Type G - British 3-pin
Drilling Capacity Wood
30 mm
Drilling Capacity Masonry
14 mm
Drilling Capacity Metal
12 mm
Model Number
PSB650RE
Country of Origin
Hungary
Product details
Compact Hammer Drill 650W (PSB 650 RE)
Compact and powerful Bosch Green 650W hammer drill ideal for home use or light commercial use.
Compact, lightweight, ergonomic tool ideal for long working periods with minimum operator fatigue
Easy speed selection and control whilst working simply by turning the select switch, ideal when moving from masonry drilling to driving
Bosch Electronic control for variable drilling
Easy bit change with the Bosch Single sleeve keyless Push + Lock chuck changes
Forward and reverse direction
Hanging hook for practical storage
Supplied with
Carry case.