Bosch HSS-G, 5/64in Diameter, 49 mm Overall

RS Stock No.: 759-6319Brand: BoschManufacturers Part No.: 2608585437
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Bosch

Material

HSS-G

Diameter

5/64in

Point Angle

135°

Cutting Length

24mm

Overall Length

49 mm

You may be interested in
Bosch HSS Twist Drill Bit, 2mm Diameter, 49 mm Overall
₹ 176.422Each (In a Pack of 10) (Exc. GST)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bosch HSS-G, 5/64in Diameter, 49 mm Overall
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Bosch HSS-G, 5/64in Diameter, 49 mm Overall
Stock information temporarily unavailable.
You may be interested in
Bosch HSS Twist Drill Bit, 2mm Diameter, 49 mm Overall
₹ 176.422Each (In a Pack of 10) (Exc. GST)

Technical Document

Specifications

Brand

Bosch

Material

HSS-G

Diameter

5/64in

Point Angle

135°

Cutting Length

24mm

Overall Length

49 mm

You may be interested in
Bosch HSS Twist Drill Bit, 2mm Diameter, 49 mm Overall
₹ 176.422Each (In a Pack of 10) (Exc. GST)