Hazardous Product

Bosch GWX 18V-15C 125mm Cordless Angle Grinder, Euro Plug

RS Stock No.: 230-6211Brand: BoschManufacturers Part No.: 06019H6401
brand-logo
View all in Grinders

Technical Document

Specifications

Brand

Bosch

Disc Size

125mm

Grinder Type

Angle Grinder

Speed

11000rpm

Corded/Cordless

Cordless

Voltage Rating

18V

Brushed/Brushless Motor

Brushless

Wattage

1.5kW

Plug Type

Type C - Euro Plug

Battery Capacity

8Ah

Model Number

GWX 18V-15C

Country of Origin

Germany

You may be interested in
Bosch GWX 18V-15C 125mm Cordless Angle Grinder
₹ 59,705.84Each (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

Bosch GWX 18V-15C 125mm Cordless Angle Grinder, Euro Plug
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Bosch GWX 18V-15C 125mm Cordless Angle Grinder, Euro Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Bosch GWX 18V-15C 125mm Cordless Angle Grinder
₹ 59,705.84Each (Exc. GST)

Technical Document

Specifications

Brand

Bosch

Disc Size

125mm

Grinder Type

Angle Grinder

Speed

11000rpm

Corded/Cordless

Cordless

Voltage Rating

18V

Brushed/Brushless Motor

Brushless

Wattage

1.5kW

Plug Type

Type C - Euro Plug

Battery Capacity

8Ah

Model Number

GWX 18V-15C

Country of Origin

Germany

You may be interested in
Bosch GWX 18V-15C 125mm Cordless Angle Grinder
₹ 59,705.84Each (Exc. GST)