Technical Document
Specifications
Brand
BoschDrill Type
Drill Driver
Corded/Cordless
Cordless
Battery Type
Body Only
Series
GSR
Chuck Size
1.5 → 13mm
Chuck Type
Keyless
Max Speed
1700rpm
Speed
0 → 1700 rpm, 0 → 500 rpm
Drive Size
1/4 in
Number of Gears
2
Drilling Capacity Wood
38 mm
Drive Shape
Hex
Model Number
GSR 18 V-EC
Drilling Capacity Metal
13 mm
Country of Origin
Malaysia
Product details
18V GSR 18 V-EC FC2 FlexiClick Drill Driver
The GSR 18V-EC FC2 FlexiClick Body Only Cordless Drill from Bosch comes supplied in an L-Boxx storage case.
The versatile GSR 18V-EC FC2 features a 5 in 1 system (4 different chuck attachments available) designed to tackle any challenges thrown at it.
This highly efficient drill also boasts brushless EC motor technology the offers up to 100% longer lifetime. It can drive over 800 screws into softwood with only a single charge of the 18 V – 4Ah Battery (Sold Separately).
Features and Benefits:
Maximum flexibility – With its bit holder, drill chuck adapter, angle adapter, off-set angle adapter and rotary hammer adapter, the Bosch FlexiClick system provides the perfect solution in every situation
Simple operation – The Bosch FlexiClick adapters can be locked in 16 different positions without having to remove them
Versatile – The unique rotary hammer adapter turns the drill/driver into a fully fledged rotary hammer
Integrated lockable bit holder accepts all common standard bits
Compact design – Short construction (153 mm) and lightweight (1.7 kg)
Powerful – Exceptionally high torque due to newly developed gearbox design and new 4-pole Bosch high-performance motor
Integrated LED lighting
Supplied with
L-Boxx inlays, L-Boxx storage case, GFA FC2 drill chuck adapter 13 mm
Bosch Drills
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
BoschDrill Type
Drill Driver
Corded/Cordless
Cordless
Battery Type
Body Only
Series
GSR
Chuck Size
1.5 → 13mm
Chuck Type
Keyless
Max Speed
1700rpm
Speed
0 → 1700 rpm, 0 → 500 rpm
Drive Size
1/4 in
Number of Gears
2
Drilling Capacity Wood
38 mm
Drive Shape
Hex
Model Number
GSR 18 V-EC
Drilling Capacity Metal
13 mm
Country of Origin
Malaysia
Product details
18V GSR 18 V-EC FC2 FlexiClick Drill Driver
The GSR 18V-EC FC2 FlexiClick Body Only Cordless Drill from Bosch comes supplied in an L-Boxx storage case.
The versatile GSR 18V-EC FC2 features a 5 in 1 system (4 different chuck attachments available) designed to tackle any challenges thrown at it.
This highly efficient drill also boasts brushless EC motor technology the offers up to 100% longer lifetime. It can drive over 800 screws into softwood with only a single charge of the 18 V – 4Ah Battery (Sold Separately).
Features and Benefits:
Maximum flexibility – With its bit holder, drill chuck adapter, angle adapter, off-set angle adapter and rotary hammer adapter, the Bosch FlexiClick system provides the perfect solution in every situation
Simple operation – The Bosch FlexiClick adapters can be locked in 16 different positions without having to remove them
Versatile – The unique rotary hammer adapter turns the drill/driver into a fully fledged rotary hammer
Integrated lockable bit holder accepts all common standard bits
Compact design – Short construction (153 mm) and lightweight (1.7 kg)
Powerful – Exceptionally high torque due to newly developed gearbox design and new 4-pole Bosch high-performance motor
Integrated LED lighting
Supplied with
L-Boxx inlays, L-Boxx storage case, GFA FC2 drill chuck adapter 13 mm