Bosch +660°C max, Type G - British 3-pin

RS Stock No.: 472-9323Brand: BoschManufacturers Part No.: 0.601.944.742
brand-logo
View all in Heat Guns

Technical Document

Specifications

Brand

Bosch

Maximum Airflow

500L/min

Wattage

1.4kW

Voltage Rating

230V ac

Maximum Operating Temperature

+660°C

Plug Type

Type G - British 3-pin

Weight

1kg

Country of Origin

Romania

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bosch +660°C max, Type G - British 3-pin
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Bosch +660°C max, Type G - British 3-pin
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bosch

Maximum Airflow

500L/min

Wattage

1.4kW

Voltage Rating

230V ac

Maximum Operating Temperature

+660°C

Plug Type

Type G - British 3-pin

Weight

1kg

Country of Origin

Romania