Bopla Euromas Series Grey ABS Enclosure, IP66, Grey Lid, 120 x 80 x 85mm

RS Stock No.: 638-9264Brand: BoplaManufacturers Part No.: 03226000
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Bopla

Body Material

ABS

External Length

120 mm

External Height

85 mm

External Width

80 mm

External Dimensions

120 x 80 x 85mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Series

Euromas

Weight

222.3g

Country of Origin

Romania

Product details

Euromas ABS Enclosures

Introducing a range of ABS enclosures from Bopla. The Euromas ABS range is an excellent choice to house electronic and electrical components, made of ABS plastic and presented in a light grey colour similar to (RAL7035). These general-purpose enclosures are the ideal solution for all your enclosure protection both indoors and outdoors.

Why would you buy these enclosures?

The Euromas series is the ideal solution for contractors and engineers who require protection for sensitive electrical and electronic components in industrial applications. Our range offers multiple sizes and a choice of IP ratings to suit your needs.

Features & Benefits

• ABS general purpose enclosures (UV stabilised)
• Industrial application
• Multiple sizes available to meet your specification
• Recyclable
• High impact resistance
• Colour: Light grey (similar to RAL 7035)
• Wall mountable
• Corrosion resistant
• Flammability rating: UL 94 HB
• IP65 / DIN EN 60529

(IP) Ingress Protection and what it means

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.

Typical Applications

• Cable/Wire Management
• IT/Server
• Solar Power Batteries
• Oil and Gas Production
• Food and Beverage Industry
• Telecommunication Industry

Compatible Accessories

Bopla wall bracket for Euromas II; RS stock no: 266-3647

Frequently Asked Questions

Can the enclosure be used outside?

General purpose enclosures with an IP65 rating is fully waterproof/weatherproof.

Does this product have RFI shielding?

No, this product does not have RFI shielding

What is supplied?

Lid and base, lid screws made of V2A, self-tapping screws for mounting bosses

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bopla Euromas Series Grey ABS Enclosure, IP66, Grey Lid, 120 x 80 x 85mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Bopla Euromas Series Grey ABS Enclosure, IP66, Grey Lid, 120 x 80 x 85mm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bopla

Body Material

ABS

External Length

120 mm

External Height

85 mm

External Width

80 mm

External Dimensions

120 x 80 x 85mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Series

Euromas

Weight

222.3g

Country of Origin

Romania

Product details

Euromas ABS Enclosures

Introducing a range of ABS enclosures from Bopla. The Euromas ABS range is an excellent choice to house electronic and electrical components, made of ABS plastic and presented in a light grey colour similar to (RAL7035). These general-purpose enclosures are the ideal solution for all your enclosure protection both indoors and outdoors.

Why would you buy these enclosures?

The Euromas series is the ideal solution for contractors and engineers who require protection for sensitive electrical and electronic components in industrial applications. Our range offers multiple sizes and a choice of IP ratings to suit your needs.

Features & Benefits

• ABS general purpose enclosures (UV stabilised)
• Industrial application
• Multiple sizes available to meet your specification
• Recyclable
• High impact resistance
• Colour: Light grey (similar to RAL 7035)
• Wall mountable
• Corrosion resistant
• Flammability rating: UL 94 HB
• IP65 / DIN EN 60529

(IP) Ingress Protection and what it means

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.

Typical Applications

• Cable/Wire Management
• IT/Server
• Solar Power Batteries
• Oil and Gas Production
• Food and Beverage Industry
• Telecommunication Industry

Compatible Accessories

Bopla wall bracket for Euromas II; RS stock no: 266-3647

Frequently Asked Questions

Can the enclosure be used outside?

General purpose enclosures with an IP65 rating is fully waterproof/weatherproof.

Does this product have RFI shielding?

No, this product does not have RFI shielding

What is supplied?

Lid and base, lid screws made of V2A, self-tapping screws for mounting bosses