Technical Document
Specifications
Brand
BoplaBody Material
ABS
External Length
82 mm
External Height
85 mm
External Width
80 mm
External Dimensions
82 x 80 x 85mm
IP Rating
IP66
Colour
Grey
Lid Colour
Grey
Shielded
No
Series
Euromas
Weight
175g
Country of Origin
Romania
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Bopla Euromas Series Grey ABS Enclosure, IP66, Grey Lid, 82 x 80 x 85mm
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Bopla Euromas Series Grey ABS Enclosure, IP66, Grey Lid, 82 x 80 x 85mm
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
BoplaBody Material
ABS
External Length
82 mm
External Height
85 mm
External Width
80 mm
External Dimensions
82 x 80 x 85mm
IP Rating
IP66
Colour
Grey
Lid Colour
Grey
Shielded
No
Series
Euromas
Weight
175g
Country of Origin
Romania