Bopla Euromas Series Grey Polycarbonate Enclosure, IP66, Grey Lid, 240 x 160 x 120mm
Technical Document
Specifications
Brand
BoplaBody Material
Polycarbonate
External Length
240 mm
External Height
120 mm
External Width
160 mm
External Dimensions
240 x 160 x 120mm
IP Rating
IP66
Colour
Grey
Lid Colour
Grey
Shielded
No
Series
Euromas
Weight
795g
Country of Origin
Romania
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Bopla Euromas Series Grey Polycarbonate Enclosure, IP66, Grey Lid, 240 x 160 x 120mm
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Bopla Euromas Series Grey Polycarbonate Enclosure, IP66, Grey Lid, 240 x 160 x 120mm
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
BoplaBody Material
Polycarbonate
External Length
240 mm
External Height
120 mm
External Width
160 mm
External Dimensions
240 x 160 x 120mm
IP Rating
IP66
Colour
Grey
Lid Colour
Grey
Shielded
No
Series
Euromas
Weight
795g
Country of Origin
Romania