Technical Document
Specifications
Brand
BolyminDisplay Type
Graphic
Resolution
240 x 64pixels
Interface Type
RS232, RS485
External Depth
65mm
Illumination Colour
Grey
Background Colour
White
Backlight Type
LED
External Dimensions
180 x 65 x 19mm
External Height
19mm
External Width
180mm
Display Matrix Technology
STN
Product details
240 x 64 μP LCD Embedded System
High performance, Low power PIC 16-bit microprocessor
Built in 64KB ISP Flash memory, 8KB SRAM
On board updateable 64KB EEPROM
RS-232, and RS-485 (BEGV639M3) or RS-422 (BEGV639M2)
Built-in 4-wired resistive touch panel
Corrent consumption 160mA
240 x 64 monochrome STN LCD
On-chip power-on reset(POR) and programmable watchdog reset
Comprehensive set of development tools and application notes for self programming.
RS-485/422/232 driver, I²C EEPROM Driver,touch panel driver,utility and LCM driver are supported.
Dimensions: 65 x 180 x 19mm
Bolymin LCD Displays
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
BolyminDisplay Type
Graphic
Resolution
240 x 64pixels
Interface Type
RS232, RS485
External Depth
65mm
Illumination Colour
Grey
Background Colour
White
Backlight Type
LED
External Dimensions
180 x 65 x 19mm
External Height
19mm
External Width
180mm
Display Matrix Technology
STN
Product details
240 x 64 μP LCD Embedded System
High performance, Low power PIC 16-bit microprocessor
Built in 64KB ISP Flash memory, 8KB SRAM
On board updateable 64KB EEPROM
RS-232, and RS-485 (BEGV639M3) or RS-422 (BEGV639M2)
Built-in 4-wired resistive touch panel
Corrent consumption 160mA
240 x 64 monochrome STN LCD
On-chip power-on reset(POR) and programmable watchdog reset
Comprehensive set of development tools and application notes for self programming.
RS-485/422/232 driver, I²C EEPROM Driver,touch panel driver,utility and LCM driver are supported.
Dimensions: 65 x 180 x 19mm