Technical Document
Specifications
Brand
BolyminDisplay Type
Alphanumeric
Character Matrix
2 Rows by 20 Characters
Character Rows
2
Characters per Row
20
Interface Type
RS232, RS422
External Depth
37mm
Illumination Colour
Grey
Background Colour
White
Backlight Type
LED
External Dimensions
116 x 37 x 15mm
External Height
15mm
External Width
116mm
Controller Type
PIC24FJ64GA002
Display Mode
Reflective
Display Matrix Technology
STN
Product details
BEGV606M μP LCD Embedded System
High performance, Low power PIC 16-bit microprocessor
Built in 64KB ISP Flash memory, 8KB SRAM
On board updateable 64KB EEPROM
RS-232, and RS-485 (BEGV606M3) or RS-422 (BEGV606M2)
Corrent consumption 35mA
20 x 2 charact monochrome STN LCD,with font bank
On-chip power-on reset(POR) and programmable watchdog reset
Comprehensive set of development tools and application notes for self programming
RS-485/422/232 driver, I²C EEPROM Driver, utility and LCM driver are supported
Dimensions: 37 x 116 x 15mm
Bolymin Alphanumeric Displays
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
BolyminDisplay Type
Alphanumeric
Character Matrix
2 Rows by 20 Characters
Character Rows
2
Characters per Row
20
Interface Type
RS232, RS422
External Depth
37mm
Illumination Colour
Grey
Background Colour
White
Backlight Type
LED
External Dimensions
116 x 37 x 15mm
External Height
15mm
External Width
116mm
Controller Type
PIC24FJ64GA002
Display Mode
Reflective
Display Matrix Technology
STN
Product details
BEGV606M μP LCD Embedded System
High performance, Low power PIC 16-bit microprocessor
Built in 64KB ISP Flash memory, 8KB SRAM
On board updateable 64KB EEPROM
RS-232, and RS-485 (BEGV606M3) or RS-422 (BEGV606M2)
Corrent consumption 35mA
20 x 2 charact monochrome STN LCD,with font bank
On-chip power-on reset(POR) and programmable watchdog reset
Comprehensive set of development tools and application notes for self programming
RS-485/422/232 driver, I²C EEPROM Driver, utility and LCM driver are supported
Dimensions: 37 x 116 x 15mm