Technical Document
Specifications
Brand
BlockMaximum Current Rating
16A
Maximum Voltage Rating
250 V ac
Mounting Type
Flange Mount
Termination Style
Screw
Series
HLE 110
Operating Frequency
60Hz
Length
190mm
Depth
38mm
Height
75mm
Dimensions
190 x 38 x 75mm
Maximum Operating Temperature
+50°C
Country of Origin
Germany
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BlockMaximum Current Rating
16A
Maximum Voltage Rating
250 V ac
Mounting Type
Flange Mount
Termination Style
Screw
Series
HLE 110
Operating Frequency
60Hz
Length
190mm
Depth
38mm
Height
75mm
Dimensions
190 x 38 x 75mm
Maximum Operating Temperature
+50°C
Country of Origin
Germany


