Block N87 Transformer Core, 6400nH, For Use With Transformers, Reactors

RS Stock No.: 840-7162Brand: BlockManufacturers Part No.: FS-1E-5521-00
brand-logo
View all in Transformer Cores

Technical Document

Specifications

Brand

Block

For Use With

Transformers, Reactors

Dimensions

55 x 21 x 27.8mm

AL Rating

6400nH

Material

N87

Depth

27.8mm

Length

55mm

Width

21mm

Maximum Temperature

+210°C

Product details

Block FS-1E Series Size 55/28/21 Ferrite Transformer Cores

FS-1E series size 55/28/21 ferrite transformer cores made from N87. These standard 'E' type ferrite transformer cores are available with air gaps inserted:
Stock number 840-7462 has a 0.1mm gap
Stock number 840-7550 has a 0.2mm gap
Stock number 840-7632 has a 0.5mm gap
Stock number 840-7715 has a 1.0mm gap
Typical applications for these ferrite cores include transformers and inductors in switch mode power supplies
For bobbins see stock numbers 840-7291 and 840-7294

Transformer Ferrite Kits - Cores

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Block N87 Transformer Core, 6400nH, For Use With Transformers, Reactors
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Block N87 Transformer Core, 6400nH, For Use With Transformers, Reactors
Stock information temporarily unavailable.
Select packaging type

Technical Document

Specifications

Brand

Block

For Use With

Transformers, Reactors

Dimensions

55 x 21 x 27.8mm

AL Rating

6400nH

Material

N87

Depth

27.8mm

Length

55mm

Width

21mm

Maximum Temperature

+210°C

Product details

Block FS-1E Series Size 55/28/21 Ferrite Transformer Cores

FS-1E series size 55/28/21 ferrite transformer cores made from N87. These standard 'E' type ferrite transformer cores are available with air gaps inserted:
Stock number 840-7462 has a 0.1mm gap
Stock number 840-7550 has a 0.2mm gap
Stock number 840-7632 has a 0.5mm gap
Stock number 840-7715 has a 1.0mm gap
Typical applications for these ferrite cores include transformers and inductors in switch mode power supplies
For bobbins see stock numbers 840-7291 and 840-7294

Transformer Ferrite Kits - Cores