Block N87 Transformer Core, 850nH, For Use With Reactors, Transformers

RS Stock No.: 172-4781Brand: BlockManufacturers Part No.: FS-1E-1304-01
brand-logo
View all in Transformer Cores

Technical Document

Specifications

Brand

Block

For Use With

Reactors, Transformers

Dimensions

12.6 x 3.7 x 6.5mm

AL Rating

850nH

Material

N87

Depth

6.5mm

Length

12.6mm

Width

3.7mm

Maximum Temperature

+210°C

Country of Origin

Germany

Product details

Block FS1-E Series Size 13/7/4 Ferrite Transformer Cores

FS-1E series size 13/7/4 ferrite transformer cores made from N87. These standard 'E' type ferrite transformer cores are available with air gaps inserted:
Stock number 840-7437 has a 0.1mm gap
Stock number 840-7519 has a 0.2mm gap
Stock number 840-7591 has a 0.5mm gap
Stock number 840-7689 has a 1.0mm gap
Typical applications for these ferrite cores include transformers and inductors in switch mode power supplies
For bobbins see stock numbers 840-7235 and 840-7238
For potting box see stock number 840-7386

Transformer Ferrite Kits - Cores

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Block N87 Transformer Core, 850nH, For Use With Reactors, Transformers
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Block N87 Transformer Core, 850nH, For Use With Reactors, Transformers
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Block

For Use With

Reactors, Transformers

Dimensions

12.6 x 3.7 x 6.5mm

AL Rating

850nH

Material

N87

Depth

6.5mm

Length

12.6mm

Width

3.7mm

Maximum Temperature

+210°C

Country of Origin

Germany

Product details

Block FS1-E Series Size 13/7/4 Ferrite Transformer Cores

FS-1E series size 13/7/4 ferrite transformer cores made from N87. These standard 'E' type ferrite transformer cores are available with air gaps inserted:
Stock number 840-7437 has a 0.1mm gap
Stock number 840-7519 has a 0.2mm gap
Stock number 840-7591 has a 0.5mm gap
Stock number 840-7689 has a 1.0mm gap
Typical applications for these ferrite cores include transformers and inductors in switch mode power supplies
For bobbins see stock numbers 840-7235 and 840-7238
For potting box see stock number 840-7386

Transformer Ferrite Kits - Cores