Technical Document
Specifications
Brand
BJBSupported Lamp Type
Compact Fluorescent
Lamp Size
2D
Material
PC
Fixing Method
Snap-Fit
Number of Pins
2
Wattage
16 W
Wiring Points
Rear
Length
28 mm
Width
20 mm
Wiring Type
Push-Wire
Country of Origin
Germany
Product details
Snap-Fit Mount 16W 2D
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Compact Fluorescent 2D Lamp Holder Snap-Fit - 26.716.4700.50
5
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Compact Fluorescent 2D Lamp Holder Snap-Fit - 26.716.4700.50
Stock information temporarily unavailable.
5
Technical Document
Specifications
Brand
BJBSupported Lamp Type
Compact Fluorescent
Lamp Size
2D
Material
PC
Fixing Method
Snap-Fit
Number of Pins
2
Wattage
16 W
Wiring Points
Rear
Length
28 mm
Width
20 mm
Wiring Type
Push-Wire
Country of Origin
Germany
Product details