Technical Document
Specifications
Brand
BJBSupported Lamp Type
Compact Fluorescent
Base
G24/GX24
Material
PBT/PC
Fixing Method
Snap-Fit
Number of Pins
4
Wattage
10 W, 13 W
Wiring Points
Rear
Length
48.5 mm
Width
34.3 mm
Wiring Type
Push-Wire
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Compact Fluorescent Lamp Holder Snap-Fit - 26.103.1001.50
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Compact Fluorescent Lamp Holder Snap-Fit - 26.103.1001.50
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
BJBSupported Lamp Type
Compact Fluorescent
Base
G24/GX24
Material
PBT/PC
Fixing Method
Snap-Fit
Number of Pins
4
Wattage
10 W, 13 W
Wiring Points
Rear
Length
48.5 mm
Width
34.3 mm
Wiring Type
Push-Wire