Technical Document
Specifications
Brand
BivarFlexible/Rigid
Rigid
Orientation
Straight
Length
7mm
Dimensions
5 (Dia.) x 7mm
Mounting Type
Panel Mount
Lens Shape
Round
Number of Ways
1
Rows
1
LED Included
No
Columns
1
Lens Colour
Clear
Outer Diameter
5mm
Inner Diameter
1.8mm
Configuration Rows x Columns
1 x 1
Series
PLW5
Country of Origin
China
Product details
Bivar PLW5-XXX Series LED Light Pipes
The PLW5 series from Bivar are a family of rigid LED light pipes with a unique micro-lens. The design used for these light pipes enables a wide light capture and therefore a brighter light from the light pipe.
PLW5 LED light pipes are available in a range of different lengths with a 5 mm round lens. PLW5 light pipes are mounted by press-fitting through the front of the panel.
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
5
Technical Document
Specifications
Brand
BivarFlexible/Rigid
Rigid
Orientation
Straight
Length
7mm
Dimensions
5 (Dia.) x 7mm
Mounting Type
Panel Mount
Lens Shape
Round
Number of Ways
1
Rows
1
LED Included
No
Columns
1
Lens Colour
Clear
Outer Diameter
5mm
Inner Diameter
1.8mm
Configuration Rows x Columns
1 x 1
Series
PLW5
Country of Origin
China
Product details
Bivar PLW5-XXX Series LED Light Pipes
The PLW5 series from Bivar are a family of rigid LED light pipes with a unique micro-lens. The design used for these light pipes enables a wide light capture and therefore a brighter light from the light pipe.
PLW5 LED light pipes are available in a range of different lengths with a 5 mm round lens. PLW5 light pipes are mounted by press-fitting through the front of the panel.
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.