binder 08-0462-000-000, Green & Yellow PCB LED Indicator, 2 LEDs

RS Stock No.: 706-7823Brand: BinderManufacturers Part No.: 08-0462-000-000
brand-logo
View all in PCB LED Indicators

Technical Document

Specifications

Brand

Binder

LED Colours

Green, Yellow

Number of LEDs

2

Number of Pins

3

Series

713

Lens Colour

Green, Yellow

Country of Origin

Germany

Product details

Accessories M12 A-coded

From Binder, a range of components compatible with M12 connectors.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

binder 08-0462-000-000, Green & Yellow PCB LED Indicator, 2 LEDs
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

binder 08-0462-000-000, Green & Yellow PCB LED Indicator, 2 LEDs
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Binder

LED Colours

Green, Yellow

Number of LEDs

2

Number of Pins

3

Series

713

Lens Colour

Green, Yellow

Country of Origin

Germany

Product details

Accessories M12 A-coded

From Binder, a range of components compatible with M12 connectors.