Technical Document
Specifications
Brand
BEIBarrier Type
Galvanic Barrier
Maximum Operating Temperature
+80°C
Supply Voltage
12 → 24V dc
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +80°C
Country of Origin
United States
Product details
Intrinsic Safety Barrier
BEI Sensors range of Intrinsic Safety Barriers are certified to be installed in Class I, Div. 2 (Zone 2) areas, making them perfect for your application. With their sleek design and all in one approach, these barriers are cutting edge for your encoders. All models are highly reliable and excellent quality.
Safety Barriers
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
BEIBarrier Type
Galvanic Barrier
Maximum Operating Temperature
+80°C
Supply Voltage
12 → 24V dc
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +80°C
Country of Origin
United States
Product details
Intrinsic Safety Barrier
BEI Sensors range of Intrinsic Safety Barriers are certified to be installed in Class I, Div. 2 (Zone 2) areas, making them perfect for your application. With their sleek design and all in one approach, these barriers are cutting edge for your encoders. All models are highly reliable and excellent quality.