Technical Document
Specifications
Brand
BedeaTerminated/Unterminated
Unterminated
Coaxial Type
Telass2000
Outer Diameter
6.8mm
Characteristic Impedance
75 Ω
Attenuation
12.9 dB/100m @ 500MHz, 16.7 dB/100m @ 800MHz, 5.6 dB/100m @ 100MHz, 8.1 dB/100m @ 200MHz
Length
100m
Sheath Colour
White
Conductor Material
Bare Copper
Sheath Material
Polyvinyl Chloride PVC
Insulation material
PE
Velocity ratio
81%
Country of Origin
Germany
Product details
"Greenline" CATV cable
These cables are environmentally friendly and safety conscious, as they do not contain any PVC at all. The sheath material is halogen free and contains no plasticisers or stabilisers. It has a velvety, soft feel and very good elasticity. Thanks to its high flexibility, the cable can be used in temperatures as low as -50 °. Thanks to flame-retardant additives, the material is fire-protected, self-extinguishing and does not transmit flames. In the event of large fires, it has very low smoke development levels. The flame-retardant additives are naturally halogen free and environmentally sustainable. The insulation is made from Cell-PE, the inner conductor from pure copper, the outer sheath from halogen-free, flame-retardant material, white. Bend radius is 70 mm.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
BedeaTerminated/Unterminated
Unterminated
Coaxial Type
Telass2000
Outer Diameter
6.8mm
Characteristic Impedance
75 Ω
Attenuation
12.9 dB/100m @ 500MHz, 16.7 dB/100m @ 800MHz, 5.6 dB/100m @ 100MHz, 8.1 dB/100m @ 200MHz
Length
100m
Sheath Colour
White
Conductor Material
Bare Copper
Sheath Material
Polyvinyl Chloride PVC
Insulation material
PE
Velocity ratio
81%
Country of Origin
Germany
Product details
"Greenline" CATV cable
These cables are environmentally friendly and safety conscious, as they do not contain any PVC at all. The sheath material is halogen free and contains no plasticisers or stabilisers. It has a velvety, soft feel and very good elasticity. Thanks to its high flexibility, the cable can be used in temperatures as low as -50 °. Thanks to flame-retardant additives, the material is fire-protected, self-extinguishing and does not transmit flames. In the event of large fires, it has very low smoke development levels. The flame-retardant additives are naturally halogen free and environmentally sustainable. The insulation is made from Cell-PE, the inner conductor from pure copper, the outer sheath from halogen-free, flame-retardant material, white. Bend radius is 70 mm.