Technical Document
Specifications
Brand
BALLUFFStroke
600mm
Supply Voltage
20 → 28 V dc
IP Rating
IP67
Overall Height
37mm
Overall Width
60mm
Overall Depth
746mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+70°C
Country of Origin
Hungary
Product details
Balluff Micropulse Transducers
Balluff Micropulse magnetostrictive linear position transducers deliver highly accurate and reliable position control signals. Balluffs non-contact magnetostrictive technology means performance does not reduce over time and have proven reliable in demanding industrial position monitoring and measurement applications.
High resolution, repeatability, and linearity
Resistant to shock, vibration and electrical interference
Wide variety of housing styles and electrical interfaces
Stroke lengths from 1" → 300
Absolute output signals, even after power interruption; no re-homing necessary
Position feedback for closed-loop control of hydraulic cylinders
Windpower, steel mills, sawmill equipment, motion simulators, mobile (offroad) equipment
Monitoring of linear movements on plastics and rubber manufacturing machinery
Position monitoring and control on packaging and automated assembly machinery
Precision fill-level and dosing
Anywhere highly precise, absolute linear position feedback is required
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
BALLUFFStroke
600mm
Supply Voltage
20 → 28 V dc
IP Rating
IP67
Overall Height
37mm
Overall Width
60mm
Overall Depth
746mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+70°C
Country of Origin
Hungary
Product details
Balluff Micropulse Transducers
Balluff Micropulse magnetostrictive linear position transducers deliver highly accurate and reliable position control signals. Balluffs non-contact magnetostrictive technology means performance does not reduce over time and have proven reliable in demanding industrial position monitoring and measurement applications.
High resolution, repeatability, and linearity
Resistant to shock, vibration and electrical interference
Wide variety of housing styles and electrical interfaces
Stroke lengths from 1" → 300
Absolute output signals, even after power interruption; no re-homing necessary
Position feedback for closed-loop control of hydraulic cylinders
Windpower, steel mills, sawmill equipment, motion simulators, mobile (offroad) equipment
Monitoring of linear movements on plastics and rubber manufacturing machinery
Position monitoring and control on packaging and automated assembly machinery
Precision fill-level and dosing
Anywhere highly precise, absolute linear position feedback is required